DG442DJ-E3 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay Siliconix
In Stock: 932
Unit Price: 2,04000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 779
Unit Price: 8,12000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 260
Unit Price: 3,84000 Kč
Datasheet

Similar


Advanced Linear Devices Inc.
In Stock: 0
Unit Price: 6,89000 Kč
Datasheet

Similar


Advanced Linear Devices Inc.
In Stock: 0
Unit Price: 6,89000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 119
Unit Price: 6,36000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 17
Unit Price: 14,07000 Kč
Datasheet
4 Circuit IC Switch 1:1 85Ohm 16-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DG442DJ-E3

DigiKey Part Number
DG442DJ-E3-ND
Manufacturer
Manufacturer Product Number
DG442DJ-E3
Description
IC SWITCH SPST-NOX4 85OHM 16DIP
Customer Reference
Detailed Description
4 Circuit IC Switch 1:1 85Ohm 16-PDIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Siliconix
Series
-
Packaging
Tube
Part Status
Obsolete
Switch Circuit
SPST - NO
Multiplexer/Demultiplexer Circuit
1:1
Number of Circuits
4
On-State Resistance (Max)
85Ohm
Channel-to-Channel Matching (ΔRon)
4Ohm (Max)
Voltage - Supply, Single (V+)
12V
Voltage - Supply, Dual (V±)
±15V
Switch Time (Ton, Toff) (Max)
250ns, 210ns
-3db Bandwidth
-
Charge Injection
-1pC
Channel Capacitance (CS(off), CD(off))
4pF, 4pF
Current - Leakage (IS(off)) (Max)
500pA
Crosstalk
-100dB @ 1MHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes