


AL-06-18-9-C | |
|---|---|
DigiKey Part Number | 2162-AL-06-18-9-C-ND |
Manufacturer | |
Manufacturer Product Number | AL-06-18-9-C |
Description | CBL TIE LOCKING NAT 18LB 6.19" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Natural 1.50" (38.10mm) 0.095" (2.41mm) 18 lbs (8.16 kg) |
Datasheet | Datasheet |
Category | Width 0.095" (2.41mm) |
Manufacturer Advanced Cable Ties, Inc. | Length - Actual 0.516' (157.15mm, 6.19") |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Tensile Strength 18 lbs (8.16 kg) |
Wire/Cable Tie Type Standard, Locking | Material Polyamide (PA66), Nylon 6/6 |
Length - Approximate 6.25" | Color Natural |
Bundle Diameter 1.50" (38.10mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,57560 Kč | 57,56 Kč |
| 200 | 0,54745 Kč | 109,49 Kč |
| 300 | 0,53180 Kč | 159,54 Kč |
| 500 | 0,51262 Kč | 256,31 Kč |
| 700 | 0,50083 Kč | 350,58 Kč |
| 1 000 | 0,48823 Kč | 488,23 Kč |
| Unit Price without VAT: | 0,57560 Kč |
|---|---|
| Unit Price with VAT: | 0,69648 Kč |










