


AL-07-50-9-C | |
|---|---|
DigiKey Part Number | 2162-AL-07-50-9-C-ND |
Manufacturer | |
Manufacturer Product Number | AL-07-50-9-C |
Description | CBL TIE LOCKING NAT 50LB 7.56" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Natural 1.88" (47.75mm) 0.180" (4.57mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advanced Cable Ties, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 7.5" | |
Bundle Diameter | 1.88" (47.75mm) | |
Width | 0.180" (4.57mm) | |
Length - Actual | 0.630' (192.02mm, 7.56") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 50 lbs (22.68 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,82310 Kč | 82,31 Kč |
| 200 | 0,78430 Kč | 156,86 Kč |
| 300 | 0,76153 Kč | 228,46 Kč |
| 500 | 0,73452 Kč | 367,26 Kč |
| 700 | 0,71753 Kč | 502,27 Kč |
| 1 000 | 0,69944 Kč | 699,44 Kč |
| Unit Price without VAT: | 0,82310 Kč |
|---|---|
| Unit Price with VAT: | 0,99595 Kč |





