


AL-04-18-30-M | |
|---|---|
DigiKey Part Number | 2162-AL-04-18-30-M-ND |
Manufacturer | |
Manufacturer Product Number | AL-04-18-30-M |
Description | CBL TIE LOCKING BLACK 18LB 4.13" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 0.88" (22.35mm) 0.095" (2.41mm) 18 lbs (8.16 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advanced Cable Ties, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 4.25" | |
Bundle Diameter | 0.88" (22.35mm) | |
Width | 0.095" (2.41mm) | |
Length - Actual | 0.344' (105.00mm, 4.13") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 18 lbs (8.16 kg) | |
Features | Heat Stabilized | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,31623 Kč | 316,23 Kč |
| 2 000 | 0,30122 Kč | 602,44 Kč |
| 3 000 | 0,29264 Kč | 877,92 Kč |
| 5 000 | 0,28230 Kč | 1 411,50 Kč |
| 7 000 | 0,27564 Kč | 1 929,48 Kč |
| 10 000 | 0,26877 Kč | 2 687,70 Kč |
| 25 000 | 0,25193 Kč | 6 298,25 Kč |
| 50 000 | 0,23989 Kč | 11 994,50 Kč |
| 100 000 | 0,22843 Kč | 22 843,00 Kč |
| Unit Price without VAT: | 0,31623 Kč |
|---|---|
| Unit Price with VAT: | 0,38264 Kč |











