Cable Clip, C-Type Black Adhesive 0.190" (4.83mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBMCC3

DigiKey Part Number
5214-CBMCC3-ND
Manufacturer
Manufacturer Product Number
CBMCC3
Description
100 CABLE CLAMPS
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Cable Clip, C-Type Black Adhesive 0.190" (4.83mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
StarTech.com
Series
-
Packaging
Bag
Part Status
Active
Type
Clip, C-Type
Type Attributes
Locking, Round
Opening Size
0.190" (4.83mm)
Mounting Type
Adhesive
Material
Polyamide (PA66), Nylon 6/6
Color
Black
Length
0.600" (15.24mm)
Width
1.600" (40.64mm)
Height
1.000" (25.40mm)
Panel Hole Size
-
Material Thickness
-
Material Flammability Rating
UL94 V-2
Adhesive
-
Features
-
Screw Size
-
Bundle Center to Mounting Center
-
Panel Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Factory Stock: 738
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1860,50000 Kč860,50 Kč
Manufacturers Standard Package
Unit Price without VAT:860,50000 Kč
Unit Price with VAT:1 041,20500 Kč