


1182-1/2"X18YD | |
|---|---|
DigiKey Part Number | 3M157269-ND |
Manufacturer | |
Manufacturer Product Number | 1182-1/2"X18YD |
Description | RF EMI SHIELDING TAPE 54' X 0.5" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF EMI Shielding Tape 1182 Copper Foil Acrylic, Conductive 0.500" (12.70mm) X 54.000' (16.50m) X 0.004" (0.09mm) |
Datasheet | Datasheet |
Category | Thickness - Overall 0.004" (0.09mm) |
Manufacturer 3M | Operating Temperature -40°C ~ 130°C |
Series | Adhesive Acrylic, Conductive |
Packaging Bulk | Material Copper Foil |
Part Status Active | Shelf Life 60 Months |
Type Shielding Tape | Shelf Life Start Date of Manufacture |
Length 54.000' (16.50m) | Base Product Number |
Width 0.500" (12.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 687,19000 Kč | 1 687,19 Kč |
| 18 | 1 355,02444 Kč | 24 390,44 Kč |
| 36 | 1 308,06444 Kč | 47 090,32 Kč |
| 108 | 1 250,06343 Kč | 135 006,85 Kč |
| Unit Price without VAT: | 1 687,19000 Kč |
|---|---|
| Unit Price with VAT: | 2 041,49990 Kč |





