


1182 X 1" | |
|---|---|
DigiKey Part Number | 3M1182C-ND |
Manufacturer | |
Manufacturer Product Number | 1182 X 1" |
Description | RF EMI SHIELDING TAPE 54' X 1" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF EMI Shielding Tape 1182 Copper Foil Acrylic, Conductive 1.000" (25.40mm) X 54.000' (16.50m) X 0.004" (0.09mm) |
Datasheet | Datasheet |
Category | Thickness - Overall 0.004" (0.09mm) |
Manufacturer 3M | Operating Temperature -40°C ~ 130°C |
Series | Adhesive Acrylic, Conductive |
Packaging Box | Material Copper Foil |
Part Status Active | Shelf Life 60 Months |
Type Shielding Tape | Shelf Life Start Date of Manufacture |
Length 54.000' (16.50m) | Base Product Number |
Width 1.000" (25.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 198,42000 Kč | 3 198,42 Kč |
| 18 | 2 623,82833 Kč | 47 228,91 Kč |
| 27 | 2 574,41704 Kč | 69 509,26 Kč |
| Unit Price without VAT: | 3 198,42000 Kč |
|---|---|
| Unit Price with VAT: | 3 870,08820 Kč |



