RF EMI Shielding Tape 1182 Copper Foil Acrylic, Conductive 0.250" (6.35mm) X 54.000' (16.50m) X 0.004" (0.09mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF EMI Shielding Tape 1182 Copper Foil Acrylic, Conductive 0.250" (6.35mm) X 54.000' (16.50m) X 0.004" (0.09mm)
3M Custom Die Cuts | Digi-Key Daily

1182-1/4"X18YD

DigiKey Part Number
3M158399-ND
Manufacturer
Manufacturer Product Number
1182-1/4"X18YD
Description
RF EMI SHIELDING TAPE 54'X0.25"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RF EMI Shielding Tape 1182 Copper Foil Acrylic, Conductive 0.250" (6.35mm) X 54.000' (16.50m) X 0.004" (0.09mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Type
Shielding Tape
Shape
-
Length
54.000' (16.50m)
Width
0.250" (6.35mm)
Thickness - Overall
0.004" (0.09mm)
Operating Temperature
-40°C ~ 130°C
Adhesive
Acrylic, Conductive
Material
Copper Foil
Shelf Life
60 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 101
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1805,48000 Kč805,48 Kč
10655,99900 Kč6 559,99 Kč
36606,29972 Kč21 826,79 Kč
108575,82352 Kč62 188,94 Kč
252557,96437 Kč140 607,02 Kč
Manufacturers Standard Package
Unit Price without VAT:805,48000 Kč
Unit Price with VAT:974,63080 Kč