


1182-3/4"X18YD | |
|---|---|
DigiKey Part Number | 3M158400-ND |
Manufacturer | |
Manufacturer Product Number | 1182-3/4"X18YD |
Description | RF EMI SHIELDING TAPE 54'X0.75" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF EMI Shielding Tape 1182 Copper Foil Acrylic, Conductive 0.750" (19.10mm) X 54.000' (16.50m) X 0.004" (0.09mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Shielding Tape | |
Shape | - | |
Length | 54.000' (16.50m) | |
Width | 0.750" (19.10mm) | |
Thickness - Overall | 0.004" (0.09mm) | |
Operating Temperature | -40°C ~ 130°C | |
Adhesive | Acrylic, Conductive | |
Material | Copper Foil | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 227,68000 Kč | 2 227,68 Kč |
| 12 | 1 848,69917 Kč | 22 184,39 Kč |
| 36 | 1 749,00500 Kč | 62 964,18 Kč |
| 108 | 1 675,78815 Kč | 180 985,12 Kč |
| Unit Price without VAT: | 2 227,68000 Kč |
|---|---|
| Unit Price with VAT: | 2 695,49280 Kč |



