


1182-1-6 | |
|---|---|
DigiKey Part Number | 1067-1182-1-6-ND |
Manufacturer | |
Manufacturer Product Number | 1182-1-6 |
Description | RF EMI SHIELDING TAPE 18' X 1" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | RF EMI Shielding Tape 1182 Copper Foil Conductive, Double Sided 1.000" (25.40mm) X 18.000' (5.50m) X 0.004" (0.09mm) |
Datasheet | Datasheet |
Category | Width 1.000" (25.40mm) |
Manufacturer 3M (TC) | Thickness - Overall 0.004" (0.09mm) |
Series | Adhesive Conductive, Double Sided |
Packaging Box | Material Copper Foil |
Part Status Active | Shelf Life 60 Months |
Type Shielding Tape | Shelf Life Start Date of Manufacture |
Length 18.000' (5.50m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 729,19000 Kč | 1 729,19 Kč |
| 10 | 1 438,53100 Kč | 14 385,31 Kč |
| 25 | 1 365,97040 Kč | 34 149,26 Kč |
| 100 | 1 286,24720 Kč | 128 624,72 Kč |
| Unit Price without VAT: | 1 729,19000 Kč |
|---|---|
| Unit Price with VAT: | 2 092,31990 Kč |







