


1345-0.5-6 | |
|---|---|
DigiKey Part Number | 1067-1345-0.5-6-ND |
Manufacturer | |
Manufacturer Product Number | 1345-0.5-6 |
Description | RF EMI SHIELDING TAPE 18' X 0.5" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | RF EMI Shielding Tape 1345 Embossed Tin-Plated Copper Foil Conductive, Single Sided 0.500" (12.70mm) X 18.000' (5.50m) X 0.004" (0.10mm) |
Datasheet | Datasheet |
Category | Thickness - Overall 0.004" (0.10mm) |
Manufacturer 3M (TC) | Operating Temperature -40°C ~ 130°C |
Series | Adhesive Conductive, Single Sided |
Packaging Bulk | Material Embossed Tin-Plated Copper Foil |
Part Status Active | Shelf Life 60 Months |
Type Shielding Tape | Shelf Life Start Date of Manufacture |
Length 18.000' (5.50m) | Storage/Refrigeration Temperature 50°F ~ 80°F (10°C ~ 27°C) |
Width 0.500" (12.70mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 839,08000 Kč | 839,08 Kč |
| 10 | 684,24100 Kč | 6 842,41 Kč |
| 25 | 645,56240 Kč | 16 139,06 Kč |
| 100 | 610,76880 Kč | 61 076,88 Kč |
| Unit Price without VAT: | 839,08000 Kč |
|---|---|
| Unit Price with VAT: | 1 015,28680 Kč |



