


1345-1-6 | |
|---|---|
DigiKey Part Number | 1067-1345-1-6-ND |
Manufacturer | |
Manufacturer Product Number | 1345-1-6 |
Description | RF EMI SHIELDING TAPE 18' X 1" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | RF EMI Shielding Tape 1345 Embossed Tin-Plated Copper Foil Conductive, Single Sided 1.000" (25.40mm) X 18.000' (5.50m) X 0.004" (0.10mm) |
Datasheet | Datasheet |
Category | Thickness - Overall 0.004" (0.10mm) |
Manufacturer 3M (TC) | Operating Temperature -40°C ~ 130°C |
Series | Adhesive Conductive, Single Sided |
Packaging Bulk | Material Embossed Tin-Plated Copper Foil |
Part Status Active | Shelf Life 60 Months |
Type Shielding Tape | Shelf Life Start Date of Manufacture |
Length 18.000' (5.50m) | Storage/Refrigeration Temperature 50°F ~ 80°F (10°C ~ 27°C) |
Width 1.000" (25.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 426,39000 Kč | 1 426,39 Kč |
| 10 | 1 181,57800 Kč | 11 815,78 Kč |
| 25 | 1 120,42800 Kč | 28 010,70 Kč |
| 100 | 1 084,22120 Kč | 108 422,12 Kč |
| Unit Price without VAT: | 1 426,39000 Kč |
|---|---|
| Unit Price with VAT: | 1 725,93190 Kč |











