GST25A24-P1J is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Inventus Power
In Stock: 0
Unit Price: 420,43670 Kč
Datasheet
24V 25 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GST25A24-P1J

DigiKey Part Number
1866-2093-ND
Manufacturer
Manufacturer Product Number
GST25A24-P1J
Description
AC/DC DESKTOP ADAPTER 24V 25W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
24V 25 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
EDA/CAD Models
GST25A24-P1J Models
Product Attributes
Filter Similar Products
Category
No Load Power Consumption
75mW (Max)
Manufacturer
MEAN WELL USA Inc.
Polarization
Positive Center
Series
Applications
ITE (Commercial)
Packaging
Box
Efficiency
Level VI
Part Status
Active
Operating Temperature
-30°C ~ 70°C
Region Utilized
International
Output Connector
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm
Form
Desktop (Class I)
Cord Length
70.9" (1.80m)
Input Type
Cord (Sold Separately)
Input Connector
IEC 320-C14
Voltage - Input
85 ~ 264 VAC
Size / Dimension
3.66" L x 2.13" W x 1.42" H (93.0mm x 54.0mm x 36.0mm)
Voltage - Output
24V
Approval Agency
BIS, BSMI, CB, CCC, CE, cULus, EAC, GS, KC, PSE, RCM, SIRIM
Current - Output (Max)
1.04A
Base Product Number
Power (Watts)
25 W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IPD3024-760SInventus Power0EPS610-ND420,43670 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
1287,67000 Kč287,67 Kč
5272,97400 Kč1 364,87 Kč
10262,47500 Kč2 624,75 Kč
25254,07600 Kč6 351,90 Kč
Unit Price without VAT:287,67000 Kč
Unit Price with VAT:348,08070 Kč