USB-C (USB TYPE-C) USB 2.0 Receptacle Connector 24 (16+8 Dummy) Position Surface Mount, Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

USB-C20-S-VT-CS51-TSMT-WP-BK-PP-TR

DigiKey Part Number
2057-USB-C20-S-VT-CS51-TSMT-WP-BK-PP-TR-ND - Tape & Reel (TR)
2057-USB-C20-S-VT-CS51-TSMT-WP-BK-PP-TRCT-ND - Cut Tape (CT)
2057-USB-C20-S-VT-CS51-TSMT-WP-BK-PP-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
USB-C20-S-VT-CS51-TSMT-WP-BK-PP-TR
Description
USB C 2.0 RECEPTACLE, VERTICAL S
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
USB-C (USB TYPE-C) USB 2.0 Receptacle Connector 24 (16+8 Dummy) Position Surface Mount, Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adam Tech
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
USB-C (USB TYPE-C)
Number of Contacts
24 (16+8 Dummy)
Gender
Receptacle
Specifications
USB 2.0
Mounting Type
Surface Mount, Through Hole
Mounting Feature
Vertical
Termination
Solder
Features
-
Ingress Protection
IPX8 - Waterproof
Operating Temperature
-40°C ~ 85°C
Number of Ports
1
Current Rating (Amps)
1.25A, 5A
Voltage - Rated
-
Mating Cycles
10000
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Steel, Stainless
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
163,41000 Kč63,41 Kč
1053,92300 Kč539,23 Kč
2550,53800 Kč1 263,45 Kč
5048,12740 Kč2 406,37 Kč
10045,82600 Kč4 582,60 Kč
25042,95604 Kč10 739,01 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
65040,15592 Kč26 101,35 Kč
1 30038,24027 Kč49 712,35 Kč
1 95037,16258 Kč72 467,03 Kč
3 25035,84817 Kč116 506,55 Kč
4 55035,00824 Kč159 287,49 Kč
Manufacturers Standard Package
Unit Price without VAT:63,41000 Kč
Unit Price with VAT:76,72610 Kč