6 Position Circular Connector Plug, Male Pins Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 Position Circular Connector Plug, Male Pins Solder Cup
MMI-M1PRG06S52B
MMI-M1PRG06S52B

MMI-M1PRG06S52B

DigiKey Part Number
2057-MMI-M1PRG06S52B-ND
Manufacturer
Manufacturer Product Number
MMI-M1PRG06S52B
Description
CONN PLUG MALE 6P GOLD SLDR CUP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
6 Position Circular Connector Plug, Male Pins Solder Cup
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Finish
Chrome
Mfr
Contact Finish - Mating
Gold
Series
Color
Silver
Packaging
Bag
Ingress Protection
IP50 - Dust Protected
Part Status
Active
Features
Backshell, Strain Relief
Connector Type
Shielding
Number of Positions
6
Current Rating (Amps)
5A
Mounting Type
Free Hanging (In-Line), Right Angle
Voltage Rating
200V
Termination
Solder Cup
Cable Opening
0.430" (10.92mm)
Fastening Type
Push-Pull
Operating Temperature
-55°C ~ 150°C
Orientation
G
Contact Material
Brass
Primary Material
Metal
Insert Material
Polyphenylene Sulfide (PPS)
Shell Material
Brass
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1743,96000 Kč743,96 Kč
10632,35500 Kč6 323,55 Kč
30585,20033 Kč17 556,01 Kč
50564,49760 Kč28 224,88 Kč
100537,57610 Kč53 757,61 Kč
250503,96208 Kč125 990,52 Kč
Manufacturers Standard Package
Unit Price without VAT:743,96000 Kč
Unit Price with VAT:900,19160 Kč