



MMI-ES1G06PR | |
|---|---|
DigiKey Part Number | 2057-MMI-ES1G06PR-ND |
Manufacturer | |
Manufacturer Product Number | MMI-ES1G06PR |
Description | CONN RCPT FMALE 6POS GOLD SLDR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
Category | Shell Material Brass |
Mfr | Contact Finish - Mating Gold |
Series | Ingress Protection IP50 - Dust Protected |
Packaging Tray | Material Flammability Rating UL94 V-0 |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 4.5A |
Number of Positions 6 | Voltage Rating 200V |
Mounting Type Through Hole, Right Angle | Operating Temperature -55°C ~ 150°C |
Termination Solder | Contact Material Brass |
Fastening Type Push-Pull | Insert Material Polyphenylene Sulfide (PPS) |
Orientation G | Base Product Number |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 989,01000 Kč | 989,01 Kč |
| 10 | 840,57100 Kč | 8 405,71 Kč |
| 25 | 787,95400 Kč | 19 698,85 Kč |
| 50 | 750,36780 Kč | 37 518,39 Kč |
| 100 | 714,59130 Kč | 71 459,13 Kč |
| 250 | 669,91516 Kč | 167 478,79 Kč |
| Unit Price without VAT: | 989,01000 Kč |
|---|---|
| Unit Price with VAT: | 1 196,70210 Kč |





