



MMI-M1RSG06P | |
|---|---|
DigiKey Part Number | 2057-MMI-M1RSG06P-ND |
Manufacturer | |
Manufacturer Product Number | MMI-M1RSG06P |
Description | CONN RCPT FMALE 6POS GOLD SLDR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
Category | Shell Material Brass |
Mfr | Shell Finish Chrome |
Series | Contact Finish - Mating Gold |
Packaging Bag | Color Silver |
Part Status Active | Ingress Protection IP50 - Dust Protected |
Connector Type | Shielding |
Number of Positions 6 | Current Rating (Amps) 5A |
Mounting Type Panel Mount, Through Hole | Voltage Rating 200V |
Mounting Feature Bulkhead - Rear Side Nut | Operating Temperature -55°C ~ 150°C |
Termination Solder | Contact Material Brass |
Fastening Type Push-Pull | Insert Material Polyphenylene Sulfide (PPS) |
Orientation G | Base Product Number |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 609,57000 Kč | 609,57 Kč |
| 20 | 493,30600 Kč | 9 866,12 Kč |
| 40 | 469,76725 Kč | 18 790,69 Kč |
| 60 | 456,52800 Kč | 27 391,68 Kč |
| 100 | 440,37640 Kč | 44 037,64 Kč |
| 260 | 411,69727 Kč | 107 041,29 Kč |
| 500 | 393,16110 Kč | 196 580,55 Kč |
| Unit Price without VAT: | 609,57000 Kč |
|---|---|
| Unit Price with VAT: | 737,57970 Kč |





