
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 1 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Friction Lock | |
Contact Length - Mating | 0.291" (7.40mm) | |
Contact Length - Post | 0.134" (3.40mm) | |
Overall Contact Length | 0.559" (14.20mm) | |
Insulation Height | 0.134" (3.40mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA), Nylon | |
Features | - | |
Operating Temperature | -25°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-2 | |
Insulation Color | Ivory | |
Current Rating (Amps) | 3A | |
Voltage Rating | 250VAC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,65000 Kč | 34,65 Kč |
| 10 | 29,43900 Kč | 294,39 Kč |
| 100 | 25,01910 Kč | 2 501,91 Kč |
| 500 | 22,33096 Kč | 11 165,48 Kč |
| 1 000 | 21,26488 Kč | 21 264,88 Kč |
| Unit Price without VAT: | 34,65000 Kč |
|---|---|
| Unit Price with VAT: | 41,92650 Kč |












