
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Color White |
Part Status Active | Insulation Material Polyamide (PA66), Nylon 6/6 |
Connector Type | Operating Temperature -25°C ~ 85°C |
Contact Type Female Socket | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Pitch 0.100" (2.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,19000 Kč | 8,19 Kč |
| 10 | 6,88700 Kč | 68,87 Kč |
| 25 | 6,45880 Kč | 161,47 Kč |
| 50 | 6,15240 Kč | 307,62 Kč |
| 100 | 5,85840 Kč | 585,84 Kč |
| 300 | 5,42100 Kč | 1 626,30 Kč |
| 500 | 5,22892 Kč | 2 614,46 Kč |
| 1 000 | 4,97905 Kč | 4 979,05 Kč |
| 2 500 | 4,66710 Kč | 11 667,75 Kč |
| Unit Price without VAT: | 8,19000 Kč |
|---|---|
| Unit Price with VAT: | 9,90990 Kč |




