W25Q64 Flash Memory Platform Evaluation Expansion Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5636

DigiKey Part Number
1528-5636-ND
Manufacturer
Manufacturer Product Number
5636
Description
SPI FLASH 64MBIT W25Q64
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
W25Q64 Flash Memory Platform Evaluation Expansion Board
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adafruit Industries LLC
Series
-
Packaging
Bulk
Part Status
Active
Platform
-
Type
Memory
Function
Flash
Utilized IC / Part
W25Q64
Contents
Board(s), Header(s)
Suggested Programming Environment
Arduino
Interconnect System
-
Note
Header(s) Not Installed
Primary Attributes
64Mbit (8MB)
Secondary Attributes
SPI Interface(s)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
194,49000 Kč94,49 Kč
Manufacturers Standard Package
Unit Price without VAT:94,49000 Kč
Unit Price with VAT:114,33290 Kč