
5633 | |
|---|---|
DigiKey Part Number | 1528-5633-ND |
Manufacturer | |
Manufacturer Product Number | 5633 |
Description | QSPI FLASH 64MBIT W25Q64(Q) |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | W25Q64(Q) Flash Memory Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Category | Contents Board(s), Header(s) |
Manufacturer Adafruit Industries LLC | Suggested Programming Environment Arduino, CircuitPython |
Packaging Bulk | Note Header(s) Not Installed |
Part Status Active | Primary Attributes 64Mbit (8MB) |
Type Memory | Secondary Attributes QSPI Interface(s) |
Function Flash | Base Product Number |
Utilized IC / Part W25Q64(Q) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,74000 Kč | 57,74 Kč |
| Unit Price without VAT: | 57,74000 Kč |
|---|---|
| Unit Price with VAT: | 69,86540 Kč |







