
4692 | |
|---|---|
DigiKey Part Number | 1528-4692-ND |
Manufacturer | |
Manufacturer Product Number | 4692 |
Description | ADAFRUIT LSM6DSO32 6-DOF ACCELER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LSM6DSO32 Accelerometer, Gyroscope Sensor Qwiic, STEMMA QT Platform Evaluation Expansion Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Qwiic, STEMMA QT | |
Type | Sensor | |
Function | Accelerometer, Gyroscope | |
Utilized IC / Part | LSM6DSO32 | |
Contents | Board(s), Header(s) | |
Suggested Programming Environment | Arduino, C, C++, CircuitPython, Python | |
Interconnect System | STEMMA QT (DUELink/Qwiic) | |
Note | Header(s) Not Installed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 262,48000 Kč | 262,48 Kč |
| Unit Price without VAT: | 262,48000 Kč |
|---|---|
| Unit Price with VAT: | 317,60080 Kč |










