W25Q16 Flash Memory Platform Evaluation Expansion Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5635

DigiKey Part Number
1528-5635-ND
Manufacturer
Manufacturer Product Number
5635
Description
SPI FLASH 16MBIT W25Q16
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
W25Q16 Flash Memory Platform Evaluation Expansion Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adafruit Industries LLC
Series
-
Packaging
Bulk
Part Status
Active
Platform
-
Type
Memory
Function
Flash
Utilized IC / Part
W25Q16
Contents
Board(s), Header(s)
Suggested Programming Environment
Arduino
Interconnect System
-
Note
Header(s) Not Installed
Primary Attributes
16Mbit (2MB)
Secondary Attributes
SPI Interface(s)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 56
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
161,94000 Kč61,94 Kč
Manufacturers Standard Package
Unit Price without VAT:61,94000 Kč
Unit Price with VAT:74,94740 Kč