
1897 | |
|---|---|
DigiKey Part Number | 1528-1036-ND |
Manufacturer | |
Manufacturer Product Number | 1897 |
Description | SPI FRAM 64KBIT MB85RS64 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | MB85RS64V FRAM Memory Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Category | Contents Board(s), Header(s) |
Manufacturer Adafruit Industries LLC | Suggested Programming Environment Arduino, CircuitPython, Python |
Packaging Box | Note Header(s) Not Installed |
Part Status Active | Primary Attributes 64Kbit (8KB) |
Type Memory | Secondary Attributes SPI Interface(s) |
Function FRAM | Base Product Number |
Utilized IC / Part MB85RS64V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 124,94000 Kč | 124,94 Kč |
| Unit Price without VAT: | 124,94000 Kč |
|---|---|
| Unit Price with VAT: | 151,17740 Kč |











