
4899 | |
|---|---|
DigiKey Part Number | 1528-4899-ND |
Manufacturer | |
Manufacturer Product Number | 4899 |
Description | SPI FLASH 512MB SD CARD SMT CHIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | XTSD04G SD Card Memory Platform Evaluation Expansion Board |
Category | Contents Board(s), Header(s) |
Manufacturer Adafruit Industries LLC | Suggested Programming Environment Arduino, CircuitPython |
Packaging Bulk | Note Header(s) Not Installed |
Part Status Active | Primary Attributes 4Gbit (512MB) |
Type Memory | Secondary Attributes SPI Interface(s) |
Function SD Card | Base Product Number |
Utilized IC / Part XTSD04G |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 199,48000 Kč | 199,48 Kč |
| Unit Price without VAT: | 199,48000 Kč |
|---|---|
| Unit Price with VAT: | 241,37080 Kč |











