
MB85RS64PNF-G-AMERE2 | |
|---|---|
DigiKey Part Number | 865-MB85RS64PNF-G-AMERE2TR-ND - Tape & Reel (TR) 865-MB85RS64PNF-G-AMERE2CT-ND - Cut Tape (CT) 865-MB85RS64PNF-G-AMERE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MB85RS64PNF-G-AMERE2 |
Description | IC FRAM 64KBIT SPI 20MHZ 8SOP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | FRAM (Ferroelectric RAM) Memory IC 64Kbit SPI 20 MHz 18 ns 8-SOP |
Datasheet | Datasheet |
Category | Memory Interface SPI |
Mfr | Clock Frequency 20 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Access Time 18 ns |
Part Status Active | Voltage - Supply 2.7V ~ 3.6V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology FRAM (Ferroelectric RAM) | Package / Case |
Memory Size | Supplier Device Package 8-SOP |
Memory Organization 8K x 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,07000 Kč | 73,07 Kč |
| 10 | 68,30600 Kč | 683,06 Kč |
| 25 | 66,30320 Kč | 1 657,58 Kč |
| 50 | 64,79140 Kč | 3 239,57 Kč |
| 100 | 63,27540 Kč | 6 327,54 Kč |
| 250 | 61,27636 Kč | 15 319,09 Kč |
| 500 | 59,77584 Kč | 29 887,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 57,43051 Kč | 86 145,76 Kč |
| 3 000 | 55,97885 Kč | 167 936,55 Kč |
| Unit Price without VAT: | 73,07000 Kč |
|---|---|
| Unit Price with VAT: | 88,41470 Kč |




