
MB85RS64PNF-G-AME2 | |
|---|---|
DigiKey Part Number | 865-MB85RS64PNF-G-AME2-ND |
Manufacturer | |
Manufacturer Product Number | MB85RS64PNF-G-AME2 |
Description | MB85RS64PNF-G-AME2 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | FRAM (Ferroelectric RAM) Memory IC 64Kbit SPI 20 MHz 18 ns 8-SOP |
Datasheet | Datasheet |
Category | Memory Interface SPI |
Mfr | Clock Frequency 20 MHz |
Packaging Tray | Access Time 18 ns |
Part Status Active | Voltage - Supply 2.7V ~ 3.6V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology FRAM (Ferroelectric RAM) | Package / Case |
Memory Size | Supplier Device Package 8-SOP |
Memory Organization 8K x 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,77000 Kč | 87,77 Kč |
| 10 | 81,87100 Kč | 818,71 Kč |
| 25 | 79,45640 Kč | 1 986,41 Kč |
| 50 | 77,62960 Kč | 3 881,48 Kč |
| 100 | 75,80070 Kč | 7 580,07 Kč |
| 250 | 73,39304 Kč | 18 348,26 Kč |
| 500 | 71,58638 Kč | 35 793,19 Kč |
| 1 000 | 69,80071 Kč | 69 800,71 Kč |
| Unit Price without VAT: | 87,77000 Kč |
|---|---|
| Unit Price with VAT: | 106,20170 Kč |


