Radar Sensor Sensor Digital, SPI Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A121-001-T&R

DigiKey Part Number
1891-A121-001-T&RTR-ND - Tape & Reel (TR)
1891-A121-001-T&RCT-ND - Cut Tape (CT)
1891-A121-001-T&RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
A121-001-T&R
Description
SENSOR RADAR SENSOR DIGITAL SPI
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Radar Sensor Sensor Digital, SPI Output
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Sensor Type
Radar Sensor
Manufacturer
Acconeer AB
Output Type
Digital, SPI
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 18 138
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1351,51000 Kč351,51 Kč
5308,25000 Kč1 541,25 Kč
10277,38400 Kč2 773,84 Kč
25246,51640 Kč6 162,91 Kč
50228,03820 Kč11 401,91 Kč
100197,17120 Kč19 717,12 Kč
500184,99238 Kč92 496,19 Kč
1 000172,60419 Kč172 604,19 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000127,66833 Kč383 004,99 Kč
Manufacturers Standard Package
Unit Price without VAT:351,51000 Kč
Unit Price with VAT:425,32710 Kč