


XE121 | |
|---|---|
DigiKey Part Number | 1891-XE121-ND |
Manufacturer | |
Manufacturer Product Number | XE121 |
Description | EVAL BOARD A121 XS121 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | A121, XS121 Radar Sensor Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Category | Utilized IC / Part A121, XS121 |
Manufacturer Acconeer AB | Contents Board(s) |
Packaging Box | Interconnect System Arduino R3 Shield, Raspberry Pi HAT (40 pin) |
Part Status Active | Primary Attributes 60GHz |
Type Sensor | Secondary Attributes SPI Interface(s) |
Function Radar | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 267,50000 Kč | 3 267,50 Kč |
| Unit Price without VAT: | 3 267,50000 Kč |
|---|---|
| Unit Price with VAT: | 3 953,67500 Kč |











