


XS121 | |
|---|---|
DigiKey Part Number | 1891-XS121-ND |
Manufacturer | |
Manufacturer Product Number | XS121 |
Description | A121 SATELLITE BOARD FOR XE121 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | A121 Radar Sensor Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Category | Utilized IC / Part A121 |
Manufacturer Acconeer AB | Contents Board(s) |
Packaging Box | Primary Attributes 60GHz |
Part Status Active | Secondary Attributes SPI Interface(s) |
Type Sensor | Base Product Number |
Function Radar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 050,95000 Kč | 1 050,95 Kč |
| Unit Price without VAT: | 1 050,95000 Kč |
|---|---|
| Unit Price with VAT: | 1 271,64950 Kč |











