



XE125 | |
|---|---|
DigiKey Part Number | 1891-XE125-ND |
Manufacturer | |
Manufacturer Product Number | XE125 |
Description | EVAL BOARD A121 XM125 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | A121, XM125 - Radar Sensor Evaluation Board |
Datasheet | Datasheet |
Category | Sensitivity 60GHz |
Manufacturer Acconeer AB | Embedded Yes, MCU, 32-Bit |
Packaging Box | Contents Board(s) |
Part Status Active | Utilized IC / Part A121, XM125 |
Sensor Type Radar | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 542,65000 Kč | 2 542,65 Kč |
| Unit Price without VAT: | 2 542,65000 Kč |
|---|---|
| Unit Price with VAT: | 3 076,60650 Kč |











