



DEMOBGT60LTR11AIPTOBO1 | |
|---|---|
DigiKey Part Number | 448-DEMOBGT60LTR11AIPTOBO1-ND |
Manufacturer | |
Manufacturer Product Number | DEMOBGT60LTR11AIPTOBO1 |
Description | EVAL BOARD FOR BGT60LTR11AIP |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | BGT60LTR11AIP - Radar Sensor Evaluation Board |
Datasheet | Datasheet |
Category | Sensing Range 7m |
Manufacturer Infineon Technologies | Sensitivity 60GHz |
Packaging Box | Contents Board(s) |
Part Status Active | Utilized IC / Part BGT60LTR11AIP |
Sensor Type Radar | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 597,17000 Kč | 3 597,17 Kč |
| 10 | 3 588,89400 Kč | 35 888,94 Kč |
| Unit Price without VAT: | 3 597,17000 Kč |
|---|---|
| Unit Price with VAT: | 4 352,57570 Kč |











