
24540 | |
|---|---|
DigiKey Part Number | 1568-24540-ND |
Manufacturer | |
Manufacturer Product Number | 24540 |
Description | QWIIC A121 XM125 RADAR SENSOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | A121, XM125 Radar Sensor Qwiic Platform Evaluation Expansion Board |
Category | Utilized IC / Part A121, XM125 |
Manufacturer SparkFun Electronics | Contents Board(s) |
Packaging Bulk | Suggested Programming Environment Arduino, Python |
Part Status Active | Interconnect System Qwiic (DUELink/STEMMA QT) |
Platform Qwiic | Primary Attributes 60GHz |
Type Sensor | Secondary Attributes I2C/USB Interface(s) |
Function Radar | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 041,73000 Kč | 1 041,73 Kč |
| Unit Price without VAT: | 1 041,73000 Kč |
|---|---|
| Unit Price with VAT: | 1 260,49330 Kč |












