RF Triplexer 698MHz ~ 960MHz / 2.496GHz ~ 5.85GHz 1008 (2520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATRD-R-0004

DigiKey Part Number
535-ATRD-R-0004TR-ND - Tape & Reel (TR)
535-ATRD-R-0004CT-ND - Cut Tape (CT)
535-ATRD-R-0004DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ATRD-R-0004
Description
Multi-layer Chip Triplexer
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF Triplexer 698MHz ~ 960MHz / 2.496GHz ~ 5.85GHz 1008 (2520 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Abracon LLC
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Triplexer
Frequency Bands (Low / High)
698MHz ~ 960MHz / 2.496GHz ~ 5.85GHz
Low Band Attenuation (min / max dB)
12.00dB / -
High Band Attenuation (min / max dB)
20.00dB / -
Return Loss (Low Band / High Band)
9.54dB / 9.54dB
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
1008 (2520 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 998
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,71000 Kč10,71 Kč
109,17600 Kč91,76 Kč
258,64280 Kč216,07 Kč
1007,90780 Kč790,78 Kč
2507,46520 Kč1 866,30 Kč
5007,15192 Kč3 575,96 Kč
1 0006,85585 Kč6 855,85 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0006,42070 Kč19 262,10 Kč
6 0006,16620 Kč36 997,20 Kč
9 0006,02412 Kč54 217,08 Kč
15 0005,85196 Kč87 779,40 Kč
21 0005,74260 Kč120 594,60 Kč
30 0005,63005 Kč168 901,50 Kč
Manufacturers Standard Package
Unit Price without VAT:10,71000 Kč
Unit Price with VAT:12,95910 Kč