


ASFL1-50.000MHZ-EK-T | |
|---|---|
DigiKey Part Number | 535-9272-2-ND - Tape & Reel (TR) 535-9272-1-ND - Cut Tape (CT) 535-9272-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASFL1-50.000MHZ-EK-T |
Description | XTAL OSC XO 50.0000MHZ HCMOS TTL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 50 MHz XO (Standard) HCMOS, TTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASFL1-50.000MHZ-EK-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS, TTL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±30ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Current - Supply (Max) | 45mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.051" (1.30mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,69000 Kč | 39,69 Kč |
| 10 | 34,56300 Kč | 345,63 Kč |
| 25 | 32,67280 Kč | 816,82 Kč |
| 50 | 31,32480 Kč | 1 566,24 Kč |
| 100 | 30,02920 Kč | 3 002,92 Kč |
| 250 | 28,39768 Kč | 7 099,42 Kč |
| 500 | 27,22432 Kč | 13 612,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 26,09946 Kč | 26 099,46 Kč |
| 2 000 | 25,02227 Kč | 50 044,54 Kč |
| 3 000 | 24,41311 Kč | 73 239,33 Kč |
| 5 000 | 23,66722 Kč | 118 336,10 Kč |
| 7 000 | 23,18881 Kč | 162 321,67 Kč |
| Unit Price without VAT: | 39,69000 Kč |
|---|---|
| Unit Price with VAT: | 48,02490 Kč |










