
74AHC126PW,118 | |
|---|---|
DigiKey Part Number | 1727-5918-2-ND - Tape & Reel (TR) 1727-5918-1-ND - Cut Tape (CT) 1727-5918-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHC126PW,118 |
Description | IC BUFF 2V/5.5V 14-TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-TSSOP |
Datasheet | Datasheet |
Category | Output Type 3-State |
Manufacturer Nexperia USA Inc. | Current - Output High, Low 8mA, 8mA |
Series | Voltage - Supply 2V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Number of Elements 4 | Supplier Device Package 14-TSSOP |
Number of Bits per Element 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,88000 Kč | 5,88 Kč |
| 10 | 4,09500 Kč | 40,95 Kč |
| 25 | 3,62000 Kč | 90,50 Kč |
| 100 | 3,10770 Kč | 310,77 Kč |
| 250 | 2,86412 Kč | 716,03 Kč |
| 500 | 2,71672 Kč | 1 358,36 Kč |
| 1 000 | 2,59535 Kč | 2 595,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,46726 Kč | 6 168,15 Kč |
| 5 000 | 2,39012 Kč | 11 950,60 Kč |
| 7 500 | 2,35147 Kč | 17 636,02 Kč |
| 12 500 | 2,30865 Kč | 28 858,12 Kč |
| 17 500 | 2,28362 Kč | 39 963,35 Kč |
| 25 000 | 2,25956 Kč | 56 489,00 Kč |
| Unit Price without VAT: | 5,88000 Kč |
|---|---|
| Unit Price with VAT: | 7,11480 Kč |




