
BU45K292G-TL | |
|---|---|
DigiKey Part Number | BU45K292G-TLTR-ND - Tape & Reel (TR) BU45K292G-TLCT-ND - Cut Tape (CT) BU45K292G-TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BU45K292G-TL |
Description | IC SUPERVISOR 1 CHANNEL 3SSOP |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 3-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | BU45K292G-TL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.9V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 120ms Minimum | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | 3-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,34000 Kč | 11,34 Kč |
| 10 | 7,95800 Kč | 79,58 Kč |
| 25 | 7,11400 Kč | 177,85 Kč |
| 100 | 6,19440 Kč | 619,44 Kč |
| 250 | 5,75344 Kč | 1 438,36 Kč |
| 500 | 5,48804 Kč | 2 744,02 Kč |
| 1 000 | 5,26924 Kč | 5 269,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,99913 Kč | 14 997,39 Kč |
| 6 000 | 4,86692 Kč | 29 201,52 Kč |
| 9 000 | 4,80070 Kč | 43 206,30 Kč |
| 15 000 | 4,72734 Kč | 70 910,10 Kč |
| 21 000 | 4,68446 Kč | 98 373,66 Kč |
| 30 000 | 4,64326 Kč | 139 297,80 Kč |
| Unit Price without VAT: | 11,34000 Kč |
|---|---|
| Unit Price with VAT: | 13,72140 Kč |







