Direct
Similar




OSTOQ083251 | |
|---|---|
DigiKey Part Number | ED2814-ND |
Manufacturer | |
Manufacturer Product Number | OSTOQ083251 |
Description | TERM BLOCK HDR 8POS 3.81MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | OSTOQ083251 Models |
Category | Termination Style Solder |
Manufacturer On Shore Technology Inc. | Mounting Type Through Hole |
Series | Voltage - UL 300 V |
Packaging Bulk | Operating Temperature -30°C ~ 105°C |
Part Status Active | Contact Mating Finish Tin |
Type Header, Male Pins, Shrouded (4 Side) | Contact Material Brass |
Number of Positions 8 | Housing Material Thermoplastic |
Positions Per Level 8 | Contact Tail Length 0.138" (3.50mm) |
Number of Levels 1 | Insulation Height 0.284" (7.20mm) |
Pitch 0.150" (3.81mm) | Base Product Number |
Header Orientation 90°, Right Angle |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EDSTLZ1550/8 | On Shore Technology Inc. | 214 | ED1940-ND | 85,92000 Kč | Direct |
| OQ0832510000G | Amphenol Anytek | 10 054 | 609-3825-ND | 20,23000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,99000 Kč | 33,99 Kč |
| 10 | 24,60900 Kč | 246,09 Kč |
| 25 | 21,43120 Kč | 535,78 Kč |
| 50 | 19,37060 Kč | 968,53 Kč |
| 100 | 17,61660 Kč | 1 761,66 Kč |
| 250 | 15,74924 Kč | 3 937,31 Kč |
| 500 | 14,63930 Kč | 7 319,65 Kč |
| 1 000 | 13,75191 Kč | 13 751,91 Kč |
| 5 000 | 12,35205 Kč | 61 760,25 Kč |
| Unit Price without VAT: | 33,99000 Kč |
|---|---|
| Unit Price with VAT: | 41,12790 Kč |

















