
OSTV7083151 | |
|---|---|
DigiKey Part Number | OSTV7083151-ND |
Manufacturer | |
Manufacturer Product Number | OSTV7083151 |
Description | TERM BLOCK HDR 8POS 3.81MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Position Terminal Block Header, Female Sockets 0.150" (3.81mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer On Shore Technology Inc. | Current - UL 4 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -30°C ~ 105°C |
Type Header, Female Sockets | Material Flammability Rating UL94 V-0 |
Number of Positions 8 | Contact Material Phosphor Bronze |
Positions Per Level 8 | Housing Material Thermoplastic |
Number of Levels 1 | Contact Tail Length 0.134" (3.40mm) |
Pitch 0.150" (3.81mm) | Insulation Height 0.260" (6.60mm) |
Header Orientation 90°, Right Angle | Base Product Number |
Termination Style Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 59 | 24,45017 Kč | 1 442,56 Kč |
| Unit Price without VAT: | 24,45017 Kč |
|---|---|
| Unit Price with VAT: | 29,58471 Kč |





