Direct

OSTVK083150 | |
|---|---|
DigiKey Part Number | OSTVK083150-ND |
Manufacturer | |
Manufacturer Product Number | OSTVK083150 |
Description | TERM BLOCK HDR 8POS 3.81MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) 45° Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer On Shore Technology Inc. | Current - UL 8 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -30°C ~ 105°C |
Type Header, Male Pins, Shrouded (4 Side) | Material Flammability Rating UL94 V-0 |
Number of Positions 8 | Contact Material Brass |
Positions Per Level 8 | Housing Material Thermoplastic |
Number of Levels 1 | Contact Tail Length 0.134" (3.40mm) |
Pitch 0.150" (3.81mm) | Insulation Height 0.433" (11.00mm) |
Header Orientation 45° | Base Product Number |
Termination Style Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EDSTLZ1590/8 | On Shore Technology Inc. | 0 | EDSTLZ1590/8-ND | 50,73960 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 59 | 24,45017 Kč | 1 442,56 Kč |
| Unit Price without VAT: | 24,45017 Kč |
|---|---|
| Unit Price with VAT: | 29,58471 Kč |






