
ASDDV-50.000MHZ-LC-T3 | |
|---|---|
DigiKey Part Number | 535-ASDDV-50.000MHZ-LC-T3TR-ND - Tape & Reel (TR) 535-ASDDV-50.000MHZ-LC-T3CT-ND - Cut Tape (CT) 535-ASDDV-50.000MHZ-LC-T3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASDDV-50.000MHZ-LC-T3 |
Description | OSC XO 50.000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 MHz XO (Standard) HCMOS, LVCMOS Oscillator 1.8V ~ 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASDDV-50.000MHZ-LC-T3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS, LVCMOS | |
Voltage - Supply | 1.8V ~ 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 6mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.037" (0.95mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,26000 Kč | 33,26 Kč |
| 10 | 28,96500 Kč | 289,65 Kč |
| 25 | 27,39040 Kč | 684,76 Kč |
| 50 | 26,26200 Kč | 1 313,10 Kč |
| 100 | 25,17370 Kč | 2 517,37 Kč |
| 250 | 23,80588 Kč | 5 951,47 Kč |
| 500 | 22,82198 Kč | 11 410,99 Kč |
| 1 000 | 21,87895 Kč | 21 878,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 20,18920 Kč | 60 567,60 Kč |
| 6 000 | 19,43771 Kč | 116 626,26 Kč |
| 9 000 | 19,14395 Kč | 172 295,55 Kč |
| Unit Price without VAT: | 33,26000 Kč |
|---|---|
| Unit Price with VAT: | 40,24460 Kč |











