1 Port RJ45 Surface Mount 10/100 Base-T, AutoMDIX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 Port RJ45 Surface Mount 10/100 Base-T, AutoMDIX
Abracon: Who We Are Today
Abracon RJ45/LAN Transformers Connected Solutions

ARJE-0034

DigiKey Part Number
535-12443-2-ND - Tape & Reel (TR)
535-12443-1-ND - Cut Tape (CT)
535-12443-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ARJE-0034
Description
CONN JACK 1PORT SURFACE MOUNT
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1 Port RJ45 Surface Mount 10/100 Base-T, AutoMDIX
Datasheet
 Datasheet
EDA/CAD Models
ARJE-0034 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Abracon LLC
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
RJ45
Number of Ports
1
Number of Rows
1
Applications
10/100 Base-T, AutoMDIX
Mounting Type
Surface Mount
Orientation
90° Angle (Right)
Termination
Solder
Height Above Board
0.546" (13.87mm)
LED Color
Green - Yellow
Number of Cores per Jack
4
Shielding
Shielded, EMI Finger
Features
Board Guide, Solder Retention
Tab Direction
Up
Contact Material
-
Contact Finish
Tin
Operating Temperature
-40°C ~ 85°C
Contact Finish Thickness
-
Shield Material
-
Housing Material
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 703
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
199,53000 Kč99,53 Kč
1084,55900 Kč845,59 Kč
2579,26320 Kč1 981,58 Kč
5075,47520 Kč3 773,76 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
11071,39127 Kč7 853,04 Kč
22067,98295 Kč14 956,25 Kč
33066,06606 Kč21 801,80 Kč
55063,72816 Kč35 050,49 Kč
77062,23399 Kč47 920,17 Kč
1 10060,68842 Kč66 757,26 Kč
2 75056,89305 Kč156 455,89 Kč
Manufacturers Standard Package
Unit Price without VAT:99,53000 Kč
Unit Price with VAT:120,43130 Kč