



3SMAJ5928B-TP | |
|---|---|
DigiKey Part Number | 3SMAJ5928B-TPMSTR-ND - Tape & Reel (TR) 3SMAJ5928B-TPMSCT-ND - Cut Tape (CT) 3SMAJ5928B-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3SMAJ5928B-TP |
Description | DIODE ZENER 13V 3W DO214AC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 13 V 3 W ±5% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | 3SMAJ5928B-TP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 3 W | |
Impedance (Max) (Zzt) | 7 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 9.9 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,98000 Kč | 7,98 Kč |
| 10 | 5,25000 Kč | 52,50 Kč |
| 100 | 3,00270 Kč | 300,27 Kč |
| 500 | 2,86034 Kč | 1 430,17 Kč |
| 1 000 | 2,53110 Kč | 2 531,10 Kč |
| 2 000 | 2,48995 Kč | 4 979,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 500 | 2,36647 Kč | 17 748,53 Kč |
| 15 000 | 1,54492 Kč | 23 173,80 Kč |
| 22 500 | 1,47138 Kč | 33 106,05 Kč |
| 37 500 | 1,38873 Kč | 52 077,38 Kč |
| 52 500 | 1,33979 Kč | 70 338,98 Kč |
| 75 000 | 1,29221 Kč | 96 915,75 Kč |
| Unit Price without VAT: | 7,98000 Kč |
|---|---|
| Unit Price with VAT: | 9,65580 Kč |





