
CDCLVC1108PW | |
|---|---|
DigiKey Part Number | 296-33172-5-ND |
Manufacturer | |
Manufacturer Product Number | CDCLVC1108PW |
Description | IC CLK BUFFER 1:8 250MHZ 16TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:8 250 MHz 16-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CDCLVC1108PW Models |
Category | Output LVCMOS |
Manufacturer Texas Instruments | Frequency - Max 250 MHz |
Packaging Tube | Voltage - Supply 2.3V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Fanout Buffer (Distribution) | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Ratio - Input:Output 1:8 | Supplier Device Package 16-TSSOP |
Differential - Input:Output No/No | Base Product Number |
Input LVCMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 120,95000 Kč | 120,95 Kč |
| 10 | 92,49600 Kč | 924,96 Kč |
| 90 | 78,04256 Kč | 7 023,83 Kč |
| 180 | 75,04567 Kč | 13 508,22 Kč |
| 270 | 73,54511 Kč | 19 857,18 Kč |
| 540 | 71,34459 Kč | 38 526,08 Kč |
| 1 080 | 69,53352 Kč | 75 096,20 Kč |
| 2 520 | 67,74880 Kč | 170 726,98 Kč |
| Unit Price without VAT: | 120,95000 Kč |
|---|---|
| Unit Price with VAT: | 146,34950 Kč |


