


J3011G21DNLT | |
|---|---|
DigiKey Part Number | 553-1763-2-ND - Tape & Reel (TR) 553-1763-1-ND - Cut Tape (CT) 553-1763-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | J3011G21DNLT |
Description | CONN JACK 1PORT SURFACE MOUNT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Surface Mount 10/100 Base-TX, AutoMDIX |
Datasheet | Datasheet |
EDA/CAD Models | J3011G21DNLT Models |
Category | Height Above Board 0.536" (13.61mm) |
Manufacturer Pulse Electronics | LED Color Green - Yellow |
Series | Number of Cores per Jack 4 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Shielding Shielded |
Part Status Active | Features Board Guide |
Connector Type RJ45 | Tab Direction Up |
Number of Ports 1 | Contact Material Phosphor Bronze |
Number of Rows 1 | Contact Finish Gold |
Applications 10/100 Base-TX, AutoMDIX | Operating Temperature 0°C ~ 70°C |
Mounting Type Surface Mount | Contact Finish Thickness 15.0µin (0.38µm) |
Orientation 90° Angle (Right) | Shield Material Brass |
Termination Solder | Housing Material Thermoplastic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 204,73000 Kč | 204,73 Kč |
| 10 | 173,90500 Kč | 1 739,05 Kč |
| 25 | 163,00320 Kč | 4 075,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | 150,84120 Kč | 11 313,09 Kč |
| 150 | 143,64313 Kč | 21 546,47 Kč |
| 225 | 139,59378 Kč | 31 408,60 Kč |
| 375 | 134,65541 Kč | 50 495,78 Kč |
| 525 | 131,49947 Kč | 69 037,22 Kč |
| 750 | 128,23451 Kč | 96 175,88 Kč |
| Unit Price without VAT: | 204,73000 Kč |
|---|---|
| Unit Price with VAT: | 247,72330 Kč |











