
RCLAMP1851PQ.C | |
|---|---|
DigiKey Part Number | 600-RCLAMP1851PQ.CTR-ND - Tape & Reel (TR) 600-RCLAMP1851PQ.CCT-ND - Cut Tape (CT) 600-RCLAMP1851PQ.CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCLAMP1851PQ.C |
Description | TVS DIODE 18VWM 2DFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6V Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount 2-DFN (1x0.6) |
Category | Current - Peak Pulse (10/1000µs) 4A (8/20µs) |
Mfr | Power - Peak Pulse 24W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 0.45pF @ 1MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Zener | Grade Automotive |
Bidirectional Channels 1 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 18V (Max) | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 18.5V | Package / Case 0402 (1006 Metric) |
Voltage - Clamping (Max) @ Ipp 6V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,96000 Kč | 36,96 Kč |
| 10 | 23,45500 Kč | 234,55 Kč |
| 100 | 15,66870 Kč | 1 566,87 Kč |
| 500 | 12,33212 Kč | 6 166,06 Kč |
| 1 000 | 11,25808 Kč | 11 258,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 9,89475 Kč | 29 684,25 Kč |
| 6 000 | 9,20864 Kč | 55 251,84 Kč |
| 9 000 | 8,85922 Kč | 79 732,98 Kč |
| 15 000 | 8,46672 Kč | 127 000,80 Kč |
| 21 000 | 8,32571 Kč | 174 839,91 Kč |
| Unit Price without VAT: | 36,96000 Kč |
|---|---|
| Unit Price with VAT: | 44,72160 Kč |






