
AHCR-S04R0SA506Q | |
|---|---|
DigiKey Part Number | 535-AHCR-S04R0SA506Q-ND |
Manufacturer | |
Manufacturer Product Number | AHCR-S04R0SA506Q |
Description | CAP LITHIUM HYBRID 50F 4V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 50 F (EDLC) Supercapacitor 4 V Radial, Can 360mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | 50 F | |
Tolerance | -10%, +30% | |
Voltage - Rated | 4 V | |
ESR (Equivalent Series Resistance) | 360mOhm | |
Lifetime @ Temp. | - | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Operating Temperature | -25°C ~ 65°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,78000 Kč | 83,78 Kč |
| 10 | 59,46600 Kč | 594,66 Kč |
| 50 | 49,75260 Kč | 2 487,63 Kč |
| 100 | 46,75200 Kč | 4 675,20 Kč |
| 600 | 41,22887 Kč | 24 737,32 Kč |
| 1 200 | 39,73434 Kč | 47 681,21 Kč |
| 3 000 | 38,15512 Kč | 114 465,36 Kč |
| 5 400 | 37,33573 Kč | 201 612,94 Kč |
| Unit Price without VAT: | 83,78000 Kč |
|---|---|
| Unit Price with VAT: | 101,37380 Kč |







