
AHCR-S04R0SA206Q | |
|---|---|
DigiKey Part Number | 535-AHCR-S04R0SA206Q-ND |
Manufacturer | |
Manufacturer Product Number | AHCR-S04R0SA206Q |
Description | CAP LITHIUM HYBRID 20F 4V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 20 F (EDLC) Supercapacitor 4 V Radial, Can 600mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | 20 F | |
Tolerance | -10%, +30% | |
Voltage - Rated | 4 V | |
ESR (Equivalent Series Resistance) | 600mOhm | |
Lifetime @ Temp. | - | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Operating Temperature | -25°C ~ 65°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,14000 Kč | 66,14 Kč |
| 10 | 46,13300 Kč | 461,33 Kč |
| 50 | 38,14920 Kč | 1 907,46 Kč |
| 100 | 35,68190 Kč | 3 568,19 Kč |
| 600 | 31,14108 Kč | 18 684,65 Kč |
| 1 200 | 29,91270 Kč | 35 895,24 Kč |
| 3 000 | 28,61474 Kč | 85 844,22 Kč |
| 5 400 | 27,94126 Kč | 150 882,80 Kč |
| Unit Price without VAT: | 66,14000 Kč |
|---|---|
| Unit Price with VAT: | 80,02940 Kč |








