
AHCR-S04R0SA106Q | |
|---|---|
DigiKey Part Number | 535-AHCR-S04R0SA106Q-ND |
Manufacturer | |
Manufacturer Product Number | AHCR-S04R0SA106Q |
Description | CAP LITHIUM HYBRID 10F 4V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 F (EDLC) Supercapacitor 4 V Radial, Can 1Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | 10 F | |
Tolerance | -10%, +30% | |
Voltage - Rated | 4 V | |
ESR (Equivalent Series Resistance) | 1Ohm | |
Lifetime @ Temp. | - | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.098" (2.50mm) | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Operating Temperature | -25°C ~ 65°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,55000 Kč | 70,55 Kč |
| 10 | 49,32400 Kč | 493,24 Kč |
| 50 | 40,92100 Kč | 2 046,05 Kč |
| 100 | 38,32340 Kč | 3 832,34 Kč |
| 600 | 33,54080 Kč | 20 124,48 Kč |
| 1 200 | 32,24663 Kč | 38 695,96 Kč |
| 3 000 | 30,87945 Kč | 92 638,35 Kč |
| 5 400 | 30,17000 Kč | 162 918,00 Kč |
| Unit Price without VAT: | 70,55000 Kč |
|---|---|
| Unit Price with VAT: | 85,36550 Kč |



