


VMF106M3R8 | |
|---|---|
DigiKey Part Number | 338-VMF106M3R8-ND |
Manufacturer | |
Manufacturer Product Number | VMF106M3R8 |
Description | CAP LITHIUM HYBRID 10F 3.8V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 10 F (EDLC) Supercapacitor 3.8 V Radial, Can 500mOhm @ 1kHz 1000 Hrs @ 70°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 10 F | |
Tolerance | ±20% | |
Voltage - Rated | 3.8 V | |
ESR (Equivalent Series Resistance) | 500mOhm @ 1kHz | |
Lifetime @ Temp. | 1000 Hrs @ 70°C | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.630" (16.00mm) | |
Operating Temperature | -15°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 112,55000 Kč | 112,55 Kč |
| 10 | 81,53500 Kč | 815,35 Kč |
| 50 | 69,20100 Kč | 3 460,05 Kč |
| 100 | 65,38360 Kč | 6 538,36 Kč |
| 500 | 58,92122 Kč | 29 460,61 Kč |
| 1 000 | 56,91970 Kč | 56 919,70 Kč |
| 2 500 | 54,80478 Kč | 137 011,95 Kč |
| Unit Price without VAT: | 112,55000 Kč |
|---|---|
| Unit Price with VAT: | 136,18550 Kč |






